
Surface mount metal strip current sense resistor, 0.5W, 1% tolerance, 75 ppm TCR, and 0.012 ohm resistance. Features a 2010 (5025 metric) case size, tin matte plating, and a maximum operating temperature of 170°C. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur construction. Packaged in tape and reel for automated assembly.
Vishay WSL2010R0120FEA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 2.54mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0120FEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.