
The WSL-HP 12mR 1W 2-Term SMD Resistor is a moisture-resistant, automotive-grade resistor with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in a 2010 case size and features a lead-free termination. The resistor is rated for 1W of power dissipation and has a tolerance of 1%. It is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Vishay WSL2010R0120FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
