The WSL2010R0120FTA is a fixed resistor from Vishay's WSL series, offering a resistance of 12mR with a tolerance of 1%. It is available in a 2010 case code, measuring 5mm in length, 2.5mm in width, and 0.635mm in height. The resistor is suitable for use in temperatures ranging from -65°C to 170°C and is lead-free. It is packaged in tape and reel quantities of 4000 units.
Sign in to ask questions about the Vishay WSL2010R0120FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2010R0120FTA technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0120FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
