The WSL2010R0120FTA18 is a 2010 chip resistor from Vishay with a resistance of 12mR and a tolerance of 1%. It operates over a temperature range of -65°C to 170°C and is lead free. The resistor is packaged in tape and reel for easy mounting.
Sign in to ask questions about the Vishay WSL2010R0120FTA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2010R0120FTA18 technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2010R0120FTA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.