The WSL2010R0250FTB is a fixed resistor from Vishay, featuring a 25mR resistance value and 1% tolerance. It has a compact 2010 case code and is designed for surface mount technology. The resistor operates within a temperature range of -65°C to 170°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 1000 units per package.
Vishay WSL2010R0250FTB technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0250FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.