
The WSL-HP 1W 60mR 1% SMD/SMT Chip Resistor is a moisture-resistant, lead-free resistor with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and is rated for AEC-Q200. The resistor is packaged in a tape and reel with 4000 units per package and has a termination of SMD/SMT. It is RoHS compliant and has a resistance of 60mR with a tolerance of 1%.
Sign in to ask questions about the Vishay WSL2010R0600FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2010R0600FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0600FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.