The WSL2010R0750FEA18 is a fixed chip resistor from Vishay with a resistance of 75mR and a tolerance of 1%. It has a package size of 0.635mm in height, 5mm in length, and 2.5mm in width. The resistor is lead-free and RoHS compliant, and is available in a package quantity of 4000 units per reel. The operating temperature range is from -65°C to 170°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL2010R0750FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | WSL...18 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0750FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.