
The WSL2010R0750FEB is a fixed resistor from Vishay's WSL series, featuring a 75mR resistance value with a 1% tolerance. It has a compact 2010 case code, measuring 0.635mm in height, 5mm in length, and 2.5mm in width. The resistor is suitable for surface mount technology (SMT) applications and is available in quantities of 1000 per reel. The WSL2010R0750FEB operates within a temperature range of -65°C to 170°C and is compliant with RoHS regulations.
Vishay WSL2010R0750FEB technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R0750FEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.