
Surface mount metal strip current sense resistor, 1W power rating, 0.1 ohm resistance with 1% tolerance. Features a 75 ppm temperature coefficient, operating range of -65°C to 170°C, and is moisture resistant. Automotive AEC-Q200 qualified, RoHS compliant, and constructed with tin, matte contact plating. Housed in a 2010 (5025 metric) case size with a height of 0.635mm, length of 5mm, and width of 2.5mm.
Sign in to ask questions about the Vishay WSL2010R1000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2010R1000FEA18 technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001372oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R1000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
