The WSL2010R1250FEA18 is a chip resistor from Vishay with a resistance of 125mR and a tolerance of 1%. It has a package case of 2010 and dimensions of 5.08mm in length and 2.54mm in width. The resistor is lead-free and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in tape and reel and is RoHS compliant.
Vishay WSL2010R1250FEA18 technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 125mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2010R1250FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.