
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL25121L000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25121L000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
