
The WSL25121L000FEK is a 1mR, 1% tolerance metal strip chip resistor from Vishay. It is available in a 2512 package and is suitable for operation over a temperature range of -65°C to 170°C. This resistor is lead free and RoHS compliant, and is packaged in bulk quantities of 100. The 2512 package is a surface mount device (SMD) with a tin, matte contact plating.
Sign in to ask questions about the Vishay WSL25121L000FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25121L000FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25121L000FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
