
The WSL-HP series resistor is a moisture-resistant, automotive-grade component with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It features a lead-free, tin-plated termination and is packaged in a 2512 case code, suitable for surface-mount technology. The resistor has a maximum power dissipation of 2W and a tolerance of 1%. It is compliant with AEC-Q200 and RoHS regulations.
Sign in to ask questions about the Vishay WSL25121L500FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25121L500FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.5mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25121L500FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.