
Surface mount metal strip current sense resistor, 2W power rating, 1% resistance tolerance, and 275 ppm temperature coefficient. Features a low resistance value of 0.002 ohm, housed in a 2512 (6432 metric) case with tin matte plating. Designed for automotive applications with AEC-Q200 qualification, moisture resistance, and a wide operating temperature range from -65°C to 170°C.
Sign in to ask questions about the Vishay WSL25122L000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25122L000FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Height - Seated (Max) | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25122L000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
