
The WSL25122L500FEA18 is a 2.5mR 2W 1% lead free chip resistor from Vishay, packaged in a 2512 case with tin matte contact plating. It features moisture resistance, automotive AEC-Q200 compliance, and anti-sulfur properties. Operating temperature range is -65°C to 170°C, and it is available in tape and reel packaging.
Sign in to ask questions about the Vishay WSL25122L500FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25122L500FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 635um |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.5mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2512 |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25122L500FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.