
Surface mount metal strip current sense resistor, 2W power rating, 1% tolerance, and 150 ppm TCR. Features a low resistance of 0.004 ohm, 2512 case size (6.432mm x 3.18mm x 0.89mm), and tin matte contact plating. Designed for automotive applications with AEC-Q200 qualification, moisture resistance, and a wide operating temperature range of -65°C to +170°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Vishay WSL25124L000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25124L000FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25124L000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
