
The WSL25125L000FBA is a fixed resistor from Vishay, featuring a 5mR resistance value and 1% tolerance. It is available in a 2512 SMD package, suitable for surface mount applications. The resistor operates over a temperature range of -65°C to 170°C and is lead-free. However, it is not RoHS compliant.
Sign in to ask questions about the Vishay WSL25125L000FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25125L000FBA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL25125L000FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
