
The WSL2512 is a fixed resistor with a resistance of 5mR and a tolerance of 1%. It is constructed in a rectangular package with a case code of 2512 and is suitable for surface mount technology. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Vishay WSL25125L000FEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25125L000FEB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25125L000FEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
