
The WSL2512 is a 5mR metal strip resistor with a tolerance of 1% and a maximum operating temperature of 170°C. It is available in a 2512 package with a termination of SMD/SMT. The resistor is lead free and RoHS compliant, with a packaging quantity of 100 in bulk packaging.
Sign in to ask questions about the Vishay WSL25125L000FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25125L000FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25125L000FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
