The Vishay WSL25126L000FTA18 is a fixed chip resistor with a resistance of 6mR and a tolerance of 1%. It is available in a 2512 package and is lead free. The resistor has an operating temperature range of -65°C to 170°C. It is not RoHS compliant.
Sign in to ask questions about the Vishay WSL25126L000FTA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25126L000FTA18 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 6mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL25126L000FTA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.