The WSL25126L000FTB is a fixed resistor with a resistance of 6mR and a tolerance of 1%. It is constructed in a rectangular package with a case code of 2512 and is designed for surface mount technology. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Vishay WSL25126L000FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25126L000FTB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.18mm |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL25126L000FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.