
This 2W SMD/SMT chip resistor features a resistance of 7 milliohms with a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is available in a 2512 package size with a lead-free termination and is packaged in tape and reel quantities of 2000. The operating temperature range is from -65°C to 170°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL25127L000FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 7mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25127L000FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
