The WSL2512 is a 7.5 milliohm, 1% tolerance, 2-terminal SMD resistor from Vishay, featuring a moisture-resistant, automotive-grade AEC-Q200 rating. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead-free and RoHS compliant, packaged in a 2512 case with a tin, matte contact plating, and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Vishay WSL25127L500FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25127L500FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 7.5mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25127L500FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.