
The WSL2512 resistor is a fixed resistor with a resistance of 8mR and a tolerance of 1%. It is available in a 2512 package, suitable for surface mount technology (SMT) applications. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Vishay WSL25128L000FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25128L000FTA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL25128L000FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.