
Surface mount metal strip current sense resistor, 2W power rating, 1% resistance tolerance, and 75 ppm temperature coefficient. Features 9mR resistance, 2512 case size (6.3mm x 3.2mm x 0.635mm), and tin matte contact plating. Designed for automotive applications with AEC-Q200 qualification, moisture resistance, and a wide operating temperature range of -65°C to 170°C. RoHS compliant and lead-free.
Vishay WSL25129L000FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 9mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL25129L000FEA18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
