The WSL25129L000FTA18 is a lead free chip resistor from Vishay with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It has a resistance of 9mR and a tolerance of 1%. The resistor is packaged in a 2512 case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay WSL25129L000FTA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL25129L000FTA18 technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL25129L000FTA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.