
The WSL2512R0100FTA is a metal strip resistor with a resistance of 10mR and a tolerance of 1%. It is available in a 2512 package, with a rectangular construction and a maximum operating temperature of 170°C. The resistor is lead-free and has a termination type of SMD/SMT. It is packaged in tape and reel quantities of 2000. The resistor is not RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R0100FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0100FTA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2512R0100FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
