
Surface mount metal strip current sense resistor, 1W power rating, 1% tolerance, and 75 ppm/°C temperature coefficient. Features a 0.012 ohm resistance value and operates within a -65°C to +170°C temperature range. Constructed with tin, matte contact plating and a 2512 case size (6.4mm x 3.2mm x 0.635mm). Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur for enhanced durability.
Sign in to ask questions about the Vishay WSL2512R0120FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0120FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0120FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
