Surface mount metal strip current sense resistor, 2W power rating, 1% resistance tolerance, and 75 ppm temperature coefficient. Features a resistance value of 0.012 ohms and a 2512 case code. Operates within a temperature range of -65°C to 170°C. RoHS compliant with tin matte contact plating and moisture-resistant properties.
Sign in to ask questions about the Vishay WSL2512R0120FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0120FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0120FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
