
The WSL-HP 14mR 1% SMD/SMT Metal Strip Resistor from Vishay features moisture resistant construction and is available in a 2512 package. Operating temperature range is -65°C to 170°C. This lead free resistor has a maximum power dissipation of 2W and is RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R0140FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0140FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0140FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
