
The WSL2512R0180FEA is a 1W SMD/SMT chip resistor from Vishay with a resistance of 18mR and a tolerance of 1%. It is rated for operation between -65°C and 170°C and is compliant with AEC-Q200. The resistor is packaged in a 2512 case, measures 6.4mm in length and 3.2mm in width, and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Vishay WSL2512R0180FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0180FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0180FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
