
The WSL2512R0200FTA is a metal strip fixed resistor with a resistance of 20mR and a tolerance of 1%. It has a rectangular construction and is available in a 2512 package type, suitable for surface mount technology (SMT). The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay WSL2512R0200FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0200FTA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R0200FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
