
The Vishay WSL2512R0220FEK is a fixed metal strip chip resistor with a resistance of 22 milliohms and a tolerance of 1%. It is packaged in a 2512 SMD/SMT package and is suitable for operating temperatures between -65°C and 170°C. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Vishay WSL2512R0220FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0220FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0220FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.