
The WSL2512R0240FEA is a 24 milliohm, 1% tolerance, SMD/SMT resistor from Vishay's WSL series. It features a moisture-resistant, automotive-grade AEC-Q200 rating and is lead-free. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2512 case code, with a height of 0.635mm, length of 6.3mm, and width of 3.2mm.
Sign in to ask questions about the Vishay WSL2512R0240FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0240FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 24mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0240FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
