
The WSL2512R0270FEB is a 27mR 1% SMD/SMT chip resistor from Vishay, packaged in a 2512 case code with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and lead free. The resistor is available in a package quantity of 1000 units, packaged in tape and reel. The dimensions of the resistor are 6.3mm in length, 3.2mm in width, and 0.635mm in height, with a weight of 0.001429oz.
Vishay WSL2512R0270FEB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.