
Surface mount metal strip current sense resistor, 2W power rating, 1% tolerance, and 75 ppm TCR. Features 30mΩ resistance, 2512 case size (6.35mm L x 3.18mm W x 0.33mm H), and 2 terminations. Operates from -65°C to +170°C, is moisture resistant, AEC-Q200 qualified, and RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R0300FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0300FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0300FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
