
The WSL-HP 32mR 2W SMD/SMT Resistor is a moisture-resistant, automotive-grade resistor with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is available in a 2512 package and is rated for 2W power dissipation. The resistor is lead-free and RoHS compliant, and is packaged on a tape and reel. It is part of the WSL-HP series and has a tolerance of 1%.
Sign in to ask questions about the Vishay WSL2512R0320FEA18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0320FEA18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.035inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | WSL-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0320FEA18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.