
The WSL2512R0400FEK is a 40mR 1% metal strip SMD resistor from Vishay, available in a 2512 case code with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a resistance tolerance of 1%. The resistor is packaged in bulk with 100 units per package.
Sign in to ask questions about the Vishay WSL2512R0400FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0400FEK technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 40mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0400FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
