
The WSL2512R0400FTB is a fixed resistor from Vishay with a resistance of 40 milliohms and a tolerance of 1%. It is available in a 2512 package with a height of 0.635mm and a length of 6.3mm. The resistor is designed for surface mount technology and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay WSL2512R0400FTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0400FTB technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 40mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay WSL2512R0400FTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
