
The WSL2512R0470FEA is a 47mR 1% SMD/SMT resistor from Vishay with a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. It is packaged in a 2512 case with a height of 0.635mm and a width of 3.2mm. The resistor is lead free and RoHS compliant, and it meets the AEC-Q200 rating. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Vishay WSL2512R0470FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0470FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0470FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
