The 55mR 1% Chip Resistor 2512 is a fixed resistor from Vishay, packaged in a 2512 case. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead free and available in tape and reel packaging. It is not radiation hardened and not RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R0550FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0550FTA technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 55mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R0550FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.