The WSL2512R0710FEA is a 71mR 1% fixed chip resistor available in a 2512 package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead free and RoHS compliant. It is packaged in tape and reel.
Vishay WSL2512R0710FEA technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 635um |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 71mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.