
The Vishay WSL2512R0750FEA is a metal strip fixed resistor with a resistance of 75mR and a tolerance of 1%. It is designed for surface mount technology (SMT) and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is packaged in a 2512 case and is lead free and RoHS compliant.
Sign in to ask questions about the Vishay WSL2512R0750FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0750FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0750FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
