
The WSL2512R0800FBA is a fixed resistor from Vishay with a resistance of 80mR and a tolerance of 1%. It has a package size of 0.635mm in height, 6.3mm in length, and 3.2mm in width. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Vishay WSL2512R0800FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0800FBA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R0800FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.