The WSL2512R0820FEA is a 82mR 1% tolerance SMD/SMT chip resistor from Vishay, available in a 2512 package. Operating temperature range is -65°C to 170°C. The resistor is lead free and RoHS compliant. It is available in quantities of 2000 pieces per reel.
Sign in to ask questions about the Vishay WSL2512R0820FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R0820FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R0820FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.