Res Metal Strip 2512 0.14 Ohm 1% 1W 75ppm/C Molded SMD SMD T/R
Vishay WSL2512R1400FTB technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 140mR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.