
The WSL2512R2200FBA is a 220mR 1% metal strip chip resistor from Vishay, available in a 2512 SMD package. It has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C. The resistor is lead free and has a resistance tolerance of 1%. It is not RoHS compliant and is packaged in bulk quantities of 100.
Sign in to ask questions about the Vishay WSL2512R2200FBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R2200FBA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Lead |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R2200FBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.