
Surface mount metal strip current sense resistor, 1W power rating, 0.22 ohm resistance, 1% tolerance, and 75 ppm/°C TCR. Features include automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur properties. Operates from -65°C to +170°C with a 2512 case size (6.4mm L x 3.2mm W x 0.635mm H) and tin matte plating. Packaged on tape and reel.
Sign in to ask questions about the Vishay WSL2512R2200FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R2200FEA technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | WSL |
| Size Code | 2512 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R2200FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
