
Metal strip chip resistor in a 2512 case size, offering 250mOhms resistance with a 1% tolerance. Features a chrome body and tin, matte contact plating. Operates from -65°C to 170°C with a power rating of 1W and a temperature coefficient of +/-75ppm/°C. This RoHS compliant component utilizes SMD/SMT termination.
Sign in to ask questions about the Vishay WSL2512R2500FEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay WSL2512R2500FEK technical specifications.
| Body Material | Chrome |
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 250mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | WSL |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSL2512R2500FEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
