
Surface mount metal strip current sense resistor, 1W power rating, 0.33 ohm resistance with 1% tolerance. Features a 2512 case size, 75 ppm temperature coefficient, and a maximum operating temperature of 170°C. Designed for automotive applications with AEC-Q200 qualification and moisture resistance. Termination plating is matte tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay WSL2512R3300FEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 3.18mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.635mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | No |
| Series | WSL |
| Size Code | 2512 |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 570mV |
| Voltage Rating (AC) | 570mV |
| Weight | 0.002243oz |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay WSL2512R3300FEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay WSL2512R3300FEA
Bill of Materials for the Microchip EV22R85A evaluation board, featuring the MCP164GX1000 buck switcher PMIC and MCP2221 USB-to-I2C/UART bridge.
